39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG390J100NT

DigiKey Part Number
4713-GMC21CG390J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG390J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG390J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG390J100NT
Description
CAP0805 COG 39PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21CG390J100NTDCal-Chip Electronics, Inc.10.0004713-GMC21CG390J100NTDCT-NDkr.1.20000Parametric Equivalent
CC0805JRNPO0BN390YAGEO4.400311-4222-1-NDkr.0.89000Parametric Equivalent
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.63400kr.6.34
50kr.0.44880kr.22.44
100kr.0.39240kr.39.24
500kr.0.29760kr.148.80
1.000kr.0.26831kr.268.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22461kr.898.44
8.000kr.0.20838kr.1,667.04
12.000kr.0.20027kr.2,403.24
20.000kr.0.19127kr.3,825.40
28.000kr.0.18601kr.5,208.28
40.000kr.0.18095kr.7,238.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500