
GMC21CG330G200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG330G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG330G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG330G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG330G200NT |
Description | CAP0805 COG 33PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.42000 | kr.4.42 |
10 | kr.2.77100 | kr.27.71 |
50 | kr.2.11580 | kr.105.79 |
100 | kr.1.91360 | kr.191.36 |
500 | kr.1.57236 | kr.786.18 |
1.000 | kr.1.46682 | kr.1,466.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.30856 | kr.5,234.24 |
8.000 | kr.1.24974 | kr.9,997.92 |
12.000 | kr.1.22028 | kr.14,643.36 |
20.000 | kr.1.18762 | kr.23,752.40 |
28.000 | kr.1.16852 | kr.32,718.56 |
40.000 | kr.1.15015 | kr.46,006.00 |
48.000 | kr.1.14145 | kr.54,789.60 |
Unit Price without VAT: | kr.4.42000 |
---|---|
Unit Price with VAT: | kr.5.52500 |