
GMC21CG330F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG330F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG330F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG330F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG330F100NT |
Description | CAP0805 COG 33PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.09700 | kr.10.97 |
| 50 | kr.0.79760 | kr.39.88 |
| 100 | kr.0.70630 | kr.70.63 |
| 500 | kr.0.55234 | kr.276.17 |
| 1.000 | kr.0.50479 | kr.504.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43353 | kr.1,734.12 |
| 8.000 | kr.0.40709 | kr.3,256.72 |
| 12.000 | kr.0.39385 | kr.4,726.20 |
| 20.000 | kr.0.37917 | kr.7,583.40 |
| 28.000 | kr.0.37059 | kr.10,376.52 |
| 40.000 | kr.0.36234 | kr.14,493.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

