30 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG300J200NT

DigiKey Part Number
4713-GMC21CG300J200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG300J200NTCT-ND - Cut Tape (CT)
4713-GMC21CG300J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG300J200NT
Description
CAP0805 COG 30PF 5% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.28100kr.12.81
50kr.0.93840kr.46.92
100kr.0.83430kr.83.43
500kr.0.65772kr.328.86
1.000kr.0.60325kr.603.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52172kr.2,086.88
8.000kr.0.49144kr.3,931.52
12.000kr.0.47627kr.5,715.24
20.000kr.0.45947kr.9,189.40
28.000kr.0.44964kr.12,589.92
40.000kr.0.44019kr.17,607.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000