
GMC21CG2R7B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R7B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R7B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R7B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R7B50NT |
Description | CAP0805 COG 2.7PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.57100 | kr.5.71 |
| 50 | kr.0.40200 | kr.20.10 |
| 100 | kr.0.35120 | kr.35.12 |
| 500 | kr.0.26464 | kr.132.32 |
| 1.000 | kr.0.23800 | kr.238.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19822 | kr.792.88 |
| 8.000 | kr.0.18346 | kr.1,467.68 |
| 12.000 | kr.0.17606 | kr.2,112.72 |
| 20.000 | kr.0.16788 | kr.3,357.60 |
| 28.000 | kr.0.16309 | kr.4,566.52 |
| 40.000 | kr.0.15849 | kr.6,339.60 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

