
GMC21CG2R2C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R2C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R2C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R2C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R2C50NT |
Description | CAP0805 COG 2.2PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41000 | kr.4.10 |
| 50 | kr.0.28680 | kr.14.34 |
| 100 | kr.0.24770 | kr.24.77 |
| 500 | kr.0.18330 | kr.91.65 |
| 1.000 | kr.0.16352 | kr.163.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13392 | kr.535.68 |
| 8.000 | kr.0.12295 | kr.983.60 |
| 12.000 | kr.0.11746 | kr.1,409.52 |
| 20.000 | kr.0.11138 | kr.2,227.60 |
| 28.000 | kr.0.10783 | kr.3,019.24 |
| 40.000 | kr.0.10441 | kr.4,176.40 |
| 48.000 | kr.0.10279 | kr.4,933.92 |
| 96.000 | kr.0.09734 | kr.9,344.64 |
| 100.000 | kr.0.09705 | kr.9,705.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

