
GMC21CG270G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG270G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG270G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG270G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG270G50NT |
Description | CAP0805 COG 27PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25920 | kr.12.96 |
| 100 | kr.0.22380 | kr.22.38 |
| 500 | kr.0.16486 | kr.82.43 |
| 1.000 | kr.0.14674 | kr.146.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11954 | kr.478.16 |
| 8.000 | kr.0.10947 | kr.875.76 |
| 12.000 | kr.0.10443 | kr.1,253.16 |
| 20.000 | kr.0.09885 | kr.1,977.00 |
| 28.000 | kr.0.09559 | kr.2,676.52 |
| 40.000 | kr.0.09246 | kr.3,698.40 |
| 48.000 | kr.0.09097 | kr.4,366.56 |
| 96.000 | kr.0.08598 | kr.8,254.08 |
| 100.000 | kr.0.08571 | kr.8,571.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

