22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG220K25NT

DigiKey Part Number
4713-GMC21CG220K25NTTR-ND - Tape & Reel (TR)
4713-GMC21CG220K25NTCT-ND - Cut Tape (CT)
4713-GMC21CG220K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG220K25NT
Description
CAP0805 COG 22PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.24220kr.12.11
100kr.0.20920kr.20.92
500kr.0.15342kr.76.71
1.000kr.0.13631kr.136.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11078kr.443.12
8.000kr.0.10131kr.810.48
12.000kr.0.09659kr.1,159.08
20.000kr.0.09135kr.1,827.00
28.000kr.0.08828kr.2,471.84
40.000kr.0.08534kr.3,413.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750