22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG220F50NT

DigiKey Part Number
4713-GMC21CG220F50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG220F50NTCT-ND - Cut Tape (CT)
4713-GMC21CG220F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG220F50NT
Description
CAP0805 COG 22PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805FRNPO9BN220YAGEO10.661311-4171-1-NDkr.1.46000Parametric Equivalent
VJ0805A220FXACW1BCVishay Vitramon1.321720-VJ0805A220FXACW1BCCT-NDkr.2.28000Parametric Equivalent
In-Stock: 2.012
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27543kr.1,101.72
8.000kr.0.25652kr.2,052.16
12.000kr.0.24706kr.2,964.72
20.000kr.0.23658kr.4,731.60
28.000kr.0.23045kr.6,452.60
40.000kr.0.22456kr.8,982.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.74800kr.7.48
50kr.0.53640kr.26.82
100kr.0.47110kr.47.11
500kr.0.36036kr.180.18
1.000kr.0.32638kr.326.38
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67200kr.6.72
50kr.0.47800kr.23.90
100kr.0.41780kr.41.78
500kr.0.31802kr.159.01
1.000kr.0.28727kr.287.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000