CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG1R5C100NTD

DigiKey Part Number
4713-GMC21CG1R5C100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG1R5C100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG1R5C100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG1R5C100NTD
Description
CAP0805 COG 1.5PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.00500kr.10.05
50kr.0.72580kr.36.29
100kr.0.64060kr.64.06
500kr.0.49818kr.249.09
1.000kr.0.45414kr.454.14
2.500kr.0.40783kr.1,019.58
5.000kr.0.37992kr.1,899.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35696kr.3,569.60
20.000kr.0.33806kr.6,761.20
30.000kr.0.32860kr.9,858.00
50.000kr.0.31811kr.15,905.50
70.000kr.0.31197kr.21,837.90
100.000kr.0.30607kr.30,607.00
120.000kr.0.30328kr.36,393.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250