
GMC21CG1R2B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG1R2B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R2B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R2B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R2B100NT |
Description | CAP0805 COG 1.2PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.97280 | kr.48.64 |
| 100 | kr.0.86460 | kr.86.46 |
| 500 | kr.0.68300 | kr.341.50 |
| 1.000 | kr.0.62682 | kr.626.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54269 | kr.2,170.76 |
| 8.000 | kr.0.51143 | kr.4,091.44 |
| 12.000 | kr.0.49578 | kr.5,949.36 |
| 20.000 | kr.0.47844 | kr.9,568.80 |
| 28.000 | kr.0.46830 | kr.13,112.40 |
| 40.000 | kr.0.45855 | kr.18,342.00 |
| 48.000 | kr.0.45393 | kr.21,788.64 |
| 96.000 | kr.0.43837 | kr.42,083.52 |
| 100.000 | kr.0.43754 | kr.43,754.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

