CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG1R2B100NT

DigiKey Part Number
4713-GMC21CG1R2B100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG1R2B100NTCT-ND - Cut Tape (CT)
4713-GMC21CG1R2B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG1R2B100NT
Description
CAP0805 COG 1.2PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.32500kr.13.25
50kr.0.97280kr.48.64
100kr.0.86460kr.86.46
500kr.0.68300kr.341.50
1.000kr.0.62682kr.626.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54269kr.2,170.76
8.000kr.0.51143kr.4,091.44
12.000kr.0.49578kr.5,949.36
20.000kr.0.47844kr.9,568.80
28.000kr.0.46830kr.13,112.40
40.000kr.0.45855kr.18,342.00
48.000kr.0.45393kr.21,788.64
96.000kr.0.43837kr.42,083.52
100.000kr.0.43754kr.43,754.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000