
GMC21CG1R0C50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG1R0C50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG1R0C50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG1R0C50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R0C50NTD |
Description | CAP0805 COG 1PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49920 | kr.24.96 |
| 100 | kr.0.43710 | kr.43.71 |
| 500 | kr.0.33292 | kr.166.46 |
| 1.000 | kr.0.30093 | kr.300.93 |
| 2.500 | kr.0.26716 | kr.667.90 |
| 5.000 | kr.0.24687 | kr.1,234.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23018 | kr.2,301.80 |
| 20.000 | kr.0.21644 | kr.4,328.80 |
| 30.000 | kr.0.20956 | kr.6,286.80 |
| 50.000 | kr.0.20193 | kr.10,096.50 |
| 70.000 | kr.0.19748 | kr.13,823.60 |
| 100.000 | kr.0.19319 | kr.19,319.00 |
| 120.000 | kr.0.19116 | kr.22,939.20 |
| 240.000 | kr.0.18432 | kr.44,236.80 |
| 250.000 | kr.0.18395 | kr.45,987.50 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

