CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG1R0C50NT

DigiKey Part Number
4713-GMC21CG1R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG1R0C50NTCT-ND - Cut Tape (CT)
4713-GMC21CG1R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG1R0C50NT
Description
CAP0805 COG 1PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27500kr.2.75
50kr.0.18560kr.9.28
100kr.0.16000kr.16.00
500kr.0.11558kr.57.79
1.000kr.0.10208kr.102.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08184kr.327.36
8.000kr.0.07436kr.594.88
12.000kr.0.07062kr.847.44
20.000kr.0.06648kr.1,329.60
28.000kr.0.06406kr.1,793.68
40.000kr.0.06173kr.2,469.20
48.000kr.0.06063kr.2,910.24
96.000kr.0.05692kr.5,464.32
100.000kr.0.05672kr.5,672.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000