
GMC21CG180F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG180F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG180F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG180F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG180F50NT |
Description | CAP0805 COG 18PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.89600 | kr.8.96 |
| 50 | kr.0.64260 | kr.32.13 |
| 100 | kr.0.56640 | kr.56.64 |
| 500 | kr.0.43750 | kr.218.75 |
| 1.000 | kr.0.39782 | kr.397.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33832 | kr.1,353.28 |
| 8.000 | kr.0.31623 | kr.2,529.84 |
| 12.000 | kr.0.30518 | kr.3,662.16 |
| 20.000 | kr.0.29293 | kr.5,858.60 |
| 28.000 | kr.0.28577 | kr.8,001.56 |
| 40.000 | kr.0.27888 | kr.11,155.20 |
| 48.000 | kr.0.27562 | kr.13,229.76 |
| 96.000 | kr.0.26463 | kr.25,404.48 |
| 100.000 | kr.0.26405 | kr.26,405.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

