CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG151G100NTD

DigiKey Part Number
4713-GMC21CG151G100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG151G100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG151G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG151G100NTD
Description
CAP0805 COG 150PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.63800kr.16.38
50kr.1.21860kr.60.93
100kr.1.08800kr.108.80
500kr.0.86950kr.434.75
1.000kr.0.80192kr.801.92
2.500kr.0.73070kr.1,826.75
5.000kr.0.68777kr.3,438.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.65245kr.6,524.50
20.000kr.0.62336kr.12,467.20
30.000kr.0.60879kr.18,263.70
50.000kr.0.59264kr.29,632.00
70.000kr.0.58320kr.40,824.00
100.000kr.0.57411kr.57,411.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250