
GMC21CG150F100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG150F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG150F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG150F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG150F100NT |
Description | CAP0805 COG 15PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.63800 | kr.16.38 |
50 | kr.1.21860 | kr.60.93 |
100 | kr.1.08800 | kr.108.80 |
500 | kr.0.86950 | kr.434.75 |
1.000 | kr.0.80192 | kr.801.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.70069 | kr.2,802.76 |
8.000 | kr.0.66308 | kr.5,304.64 |
12.000 | kr.0.64424 | kr.7,730.88 |
20.000 | kr.0.62336 | kr.12,467.20 |
28.000 | kr.0.61116 | kr.17,112.48 |
40.000 | kr.0.59941 | kr.23,976.40 |
48.000 | kr.0.59385 | kr.28,504.80 |
96.000 | kr.0.57511 | kr.55,210.56 |
100.000 | kr.0.57411 | kr.57,411.00 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |