CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG122F50NT

DigiKey Part Number
4713-GMC21CG122F50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG122F50NTCT-ND - Cut Tape (CT)
4713-GMC21CG122F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG122F50NT
Description
CAP0805 COG 1200PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.13900kr.11.39
50kr.0.83200kr.41.60
100kr.0.73660kr.73.66
500kr.0.57716kr.288.58
1.000kr.0.52781kr.527.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45395kr.1,815.80
8.000kr.0.42653kr.3,412.24
12.000kr.0.41280kr.4,953.60
20.000kr.0.39758kr.7,951.60
28.000kr.0.38868kr.10,883.04
40.000kr.0.38012kr.15,204.80
48.000kr.0.37607kr.18,051.36
96.000kr.0.36241kr.34,791.36
100.000kr.0.36169kr.36,169.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000