
GMC21CG122F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG122F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG122F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG122F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG122F50NT |
Description | CAP0805 COG 1200PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.13900 | kr.11.39 |
| 50 | kr.0.83200 | kr.41.60 |
| 100 | kr.0.73660 | kr.73.66 |
| 500 | kr.0.57716 | kr.288.58 |
| 1.000 | kr.0.52781 | kr.527.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45395 | kr.1,815.80 |
| 8.000 | kr.0.42653 | kr.3,412.24 |
| 12.000 | kr.0.41280 | kr.4,953.60 |
| 20.000 | kr.0.39758 | kr.7,951.60 |
| 28.000 | kr.0.38868 | kr.10,883.04 |
| 40.000 | kr.0.38012 | kr.15,204.80 |
| 48.000 | kr.0.37607 | kr.18,051.36 |
| 96.000 | kr.0.36241 | kr.34,791.36 |
| 100.000 | kr.0.36169 | kr.36,169.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

