
GMC21CG120J50NTQ | |
|---|---|
DigiKey Part Number | 4713-GMC21CG120J50NTQTR-ND - Tape & Reel (TR) 4713-GMC21CG120J50NTQCT-ND - Cut Tape (CT) 4713-GMC21CG120J50NTQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG120J50NTQ |
Description | CAP0805 COG 12PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC21CG120J50NT | Cal-Chip Electronics, Inc. | 1.978 | 4713-GMC21CG120J50NTCT-ND | kr.0.63000 | Parametric Equivalent |
| GMC21CG120J50NTD | Cal-Chip Electronics, Inc. | 10.000 | 4713-GMC21CG120J50NTDCT-ND | kr.0.89000 | Parametric Equivalent |
| AC0805JRNPO9BN120 | YAGEO | 2.856 | 13-AC0805JRNPO9BN120CT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33860 | kr.16.93 |
| 100 | kr.0.29350 | kr.29.35 |
| 500 | kr.0.21936 | kr.109.68 |
| 1.000 | kr.0.19648 | kr.196.48 |
| 2.500 | kr.0.17240 | kr.431.00 |
| 5.000 | kr.0.15790 | kr.789.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.13620 | kr.2,724.00 |
| 40.000 | kr.0.12815 | kr.5,126.00 |
| 60.000 | kr.0.12411 | kr.7,446.60 |
| 100.000 | kr.0.11964 | kr.11,964.00 |
| 140.000 | kr.0.11702 | kr.16,382.80 |
| 200.000 | kr.0.11451 | kr.22,902.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

