12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG120J50NT

DigiKey Part Number
4713-GMC21CG120J50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG120J50NTCT-ND - Cut Tape (CT)
4713-GMC21CG120J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG120J50NT
Description
CAP0805 COG 12PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21CG120J50NTDCal-Chip Electronics, Inc.10.0004713-GMC21CG120J50NTDCT-NDkr.0.89000Parametric Equivalent
GMC21CG120J50NTQCal-Chip Electronics, Inc.19.9464713-GMC21CG120J50NTQCT-NDkr.0.89000Parametric Equivalent
AC0805JRNPO9BN120YAGEO2.85613-AC0805JRNPO9BN120CT-NDkr.0.95000Parametric Equivalent
In-Stock: 1.978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.14200kr.7.10
100kr.0.12110kr.12.11
500kr.0.08660kr.43.30
1.000kr.0.07602kr.76.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06018kr.240.72
8.000kr.0.05433kr.434.64
12.000kr.0.05140kr.616.80
20.000kr.0.04816kr.963.20
28.000kr.0.04627kr.1,295.56
40.000kr.0.04445kr.1,778.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750