
GMC21CG100G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG100G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG100G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG100G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG100G50NT |
Description | CAP0805 COG 10PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79300 | kr.7.93 |
| 50 | kr.0.56680 | kr.28.34 |
| 100 | kr.0.49770 | kr.49.77 |
| 500 | kr.0.38230 | kr.191.15 |
| 1.000 | kr.0.34661 | kr.346.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29323 | kr.1,172.92 |
| 8.000 | kr.0.27343 | kr.2,187.44 |
| 12.000 | kr.0.26351 | kr.3,162.12 |
| 20.000 | kr.0.25252 | kr.5,050.40 |
| 28.000 | kr.0.24610 | kr.6,890.80 |
| 40.000 | kr.0.23992 | kr.9,596.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

