CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG100F50NT

DigiKey Part Number
4713-GMC21CG100F50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG100F50NTCT-ND - Cut Tape (CT)
4713-GMC21CG100F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG100F50NT
Description
CAP0805 COG 10PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.451
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.67800kr.6.78
50kr.0.48260kr.24.13
100kr.0.42180kr.42.18
500kr.0.32102kr.160.51
1.000kr.0.28998kr.289.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24339kr.973.56
8.000kr.0.22612kr.1,808.96
12.000kr.0.21748kr.2,609.76
20.000kr.0.20790kr.4,158.00
28.000kr.0.20230kr.5,664.40
40.000kr.0.19692kr.7,876.80
48.000kr.0.19436kr.9,329.28
96.000kr.0.18577kr.17,833.92
100.000kr.0.18532kr.18,532.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500