
GMC21CG100F50NT | |
|---|---|
DigiKey Part Number  | 4713-GMC21CG100F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG100F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG100F50NTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMC21CG100F50NT  | 
Description  | CAP0805 COG 10PF 1% 50V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.028" (0.70mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.67800 | kr.6.78 | 
| 50 | kr.0.48260 | kr.24.13 | 
| 100 | kr.0.42180 | kr.42.18 | 
| 500 | kr.0.32102 | kr.160.51 | 
| 1.000 | kr.0.28998 | kr.289.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.24339 | kr.973.56 | 
| 8.000 | kr.0.22612 | kr.1,808.96 | 
| 12.000 | kr.0.21748 | kr.2,609.76 | 
| 20.000 | kr.0.20790 | kr.4,158.00 | 
| 28.000 | kr.0.20230 | kr.5,664.40 | 
| 40.000 | kr.0.19692 | kr.7,876.80 | 
| 48.000 | kr.0.19436 | kr.9,329.28 | 
| 96.000 | kr.0.18577 | kr.17,833.92 | 
| 100.000 | kr.0.18532 | kr.18,532.00 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 

