680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R681K100NT

DigiKey Part Number
4713-GMC10X7R681K100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R681K100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R681K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R681K100NT
Description
CAP0603 X7R 680PF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
50kr.0.13820kr.6.91
100kr.0.11730kr.11.73
500kr.0.08368kr.41.84
1.000kr.0.07342kr.73.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05803kr.232.12
8.000kr.0.05234kr.418.72
12.000kr.0.04949kr.593.88
20.000kr.0.04635kr.927.00
28.000kr.0.04451kr.1,246.28
40.000kr.0.04274kr.1,709.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750