
GMC10X7R475K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R475K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R475K6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X7R475K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R475K6R3NT |
Description | CAP0603 X7R 4.7UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30440 | kr.15.22 |
| 100 | kr.0.26370 | kr.26.37 |
| 500 | kr.0.19590 | kr.97.95 |
| 1.000 | kr.0.17505 | kr.175.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14387 | kr.575.48 |
| 8.000 | kr.0.13230 | kr.1,058.40 |
| 12.000 | kr.0.12652 | kr.1,518.24 |
| 20.000 | kr.0.12010 | kr.2,402.00 |
| 28.000 | kr.0.11636 | kr.3,258.08 |
| 40.000 | kr.0.11275 | kr.4,510.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

