
GMC10X7R392K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R392K100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R392K100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R392K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R392K100NT |
Description | CAP0603 X7R 3900PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.55200 | kr.5.52 |
| 50 | kr.0.38680 | kr.19.34 |
| 100 | kr.0.33730 | kr.33.73 |
| 500 | kr.0.25348 | kr.126.74 |
| 1.000 | kr.0.22773 | kr.227.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18931 | kr.757.24 |
| 8.000 | kr.0.17506 | kr.1,400.48 |
| 12.000 | kr.0.16792 | kr.2,015.04 |
| 20.000 | kr.0.16002 | kr.3,200.40 |
| 28.000 | kr.0.15540 | kr.4,351.20 |
| 40.000 | kr.0.15095 | kr.6,038.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

