
GMC10X7R333J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R333J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R333J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R333J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R333J50NT |
Description | CAP0603 X7R .033UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603B333J500CT | Walsin Technology Corporation | 1.484 | 1292-1429-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.26600 | kr.2.66 |
| 50 | kr.0.18140 | kr.9.07 |
| 100 | kr.0.15530 | kr.15.53 |
| 500 | kr.0.11248 | kr.56.24 |
| 1.000 | kr.0.09928 | kr.99.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07955 | kr.318.20 |
| 8.000 | kr.0.07224 | kr.577.92 |
| 12.000 | kr.0.06859 | kr.823.08 |
| 20.000 | kr.0.06455 | kr.1,291.00 |
| 28.000 | kr.0.06219 | kr.1,741.32 |
| 40.000 | kr.0.05992 | kr.2,396.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

