CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R272J50NT

DigiKey Part Number
4713-GMC10X7R272J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R272J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R272J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R272J50NT
Description
CAP0603 X7R 2700PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42200kr.4.22
50kr.0.29560kr.14.78
100kr.0.25540kr.25.54
500kr.0.18944kr.94.72
1.000kr.0.16902kr.169.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13866kr.554.64
8.000kr.0.12738kr.1,019.04
12.000kr.0.12174kr.1,460.88
20.000kr.0.11550kr.2,310.00
28.000kr.0.11185kr.3,131.80
40.000kr.0.10834kr.4,333.60
48.000kr.0.10668kr.5,120.64
96.000kr.0.10108kr.9,703.68
100.000kr.0.10078kr.10,078.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250