
VJ2225A472JXGTW1HV | |
|---|---|
DigiKey Part Number | 720-VJ2225A472JXGTW1HVTR-ND - Tape & Reel (TR) 720-VJ2225A472JXGTW1HVCT-ND - Cut Tape (CT) 720-VJ2225A472JXGTW1HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225A472JXGTW1HV |
Description | CAP CERAMIC 4.7NF 1KV C0G NP0 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 nF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.50000 | kr.10.50 |
| 10 | kr.6.98200 | kr.69.82 |
| 50 | kr.6.13760 | kr.306.88 |
| 100 | kr.5.28190 | kr.528.19 |
| 500 | kr.4.75674 | kr.2,378.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.20576 | kr.4,205.76 |
| 2.000 | kr.4.02061 | kr.8,041.22 |
| 3.000 | kr.3.92787 | kr.11,783.61 |
| 5.000 | kr.3.82505 | kr.19,125.25 |
| 7.000 | kr.3.76494 | kr.26,354.58 |
| 10.000 | kr.3.70710 | kr.37,071.00 |
| 12.000 | kr.3.67969 | kr.44,156.28 |
| Unit Price without VAT: | kr.10.50000 |
|---|---|
| Unit Price with VAT: | kr.13.12500 |

