0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R223J25NT

DigiKey Part Number
4713-GMC10X7R223J25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R223J25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R223J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R223J25NT
Description
CAP0603 X7R .022UF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603B223J250CTWalsin Technology Corporation4.0901292-1413-1-NDkr.0.63000Parametric Equivalent
C0603C223J3RACAUTOKEMET21.293399-C0603C223J3RACAUTOCT-NDkr.0.76000Parametric Equivalent
C0603C223J3RACTUKEMET35.833399-C0603C223J3RACTUCT-NDkr.0.63000Parametric Equivalent
CC0603JRX7R8BB223YAGEO104311-3998-1-NDkr.0.63000Parametric Equivalent
In-Stock: 3.860
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.17880kr.8.94
100kr.0.15410kr.15.41
500kr.0.11108kr.55.54
1.000kr.0.09808kr.98.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07852kr.314.08
8.000kr.0.07129kr.570.32
12.000kr.0.06768kr.812.16
20.000kr.0.06368kr.1,273.60
28.000kr.0.06134kr.1,717.52
40.000kr.0.05909kr.2,363.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750