
GMC10X7R183J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R183J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R183J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R183J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R183J50NT |
Description | CAP0603 X7R .018UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.46700 | kr.4.67 |
| 50 | kr.0.32380 | kr.16.19 |
| 100 | kr.0.28160 | kr.28.16 |
| 500 | kr.0.20966 | kr.104.83 |
| 1.000 | kr.0.18758 | kr.187.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15456 | kr.618.24 |
| 8.000 | kr.0.14230 | kr.1,138.40 |
| 12.000 | kr.0.13618 | kr.1,634.16 |
| 20.000 | kr.0.12939 | kr.2,587.80 |
| 28.000 | kr.0.12542 | kr.3,511.76 |
| 40.000 | kr.0.12161 | kr.4,864.40 |
| 48.000 | kr.0.11980 | kr.5,750.40 |
| 96.000 | kr.0.11372 | kr.10,917.12 |
| 100.000 | kr.0.11340 | kr.11,340.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

