
GMC10X7R153K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R153K25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R153K25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R153K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R153K25NT |
Description | CAP0603 X7R .015UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 50 | kr.0.15880 | kr.7.94 |
| 100 | kr.0.13570 | kr.13.57 |
| 500 | kr.0.09754 | kr.48.77 |
| 1.000 | kr.0.08582 | kr.85.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06827 | kr.273.08 |
| 8.000 | kr.0.06178 | kr.494.24 |
| 12.000 | kr.0.05854 | kr.702.48 |
| 20.000 | kr.0.05495 | kr.1,099.00 |
| 28.000 | kr.0.05286 | kr.1,480.08 |
| 40.000 | kr.0.05084 | kr.2,033.60 |
| 48.000 | kr.0.04989 | kr.2,394.72 |
| 96.000 | kr.0.04667 | kr.4,480.32 |
| 100.000 | kr.0.04650 | kr.4,650.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

