CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R153K100NT

DigiKey Part Number
4713-GMC10X7R153K100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R153K100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R153K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R153K100NT
Description
CAP0603 X7R .015UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.47400kr.4.74
50kr.0.32900kr.16.45
100kr.0.28610kr.28.61
500kr.0.21324kr.106.62
1.000kr.0.19085kr.190.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15733kr.629.32
8.000kr.0.14492kr.1,159.36
12.000kr.0.13871kr.1,664.52
20.000kr.0.13183kr.2,636.60
28.000kr.0.12781kr.3,578.68
40.000kr.0.12394kr.4,957.60
48.000kr.0.12211kr.5,861.28
96.000kr.0.11594kr.11,130.24
100.000kr.0.11561kr.11,561.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750