New Product
1500 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R152J25NT

DigiKey Part Number
4713-GMC10X7R152J25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R152J25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R152J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R152J25NT
Description
CAP0603 X7R 1500PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18380kr.9.19
100kr.0.15720kr.15.72
500kr.0.11386kr.56.93
1.000kr.0.10049kr.100.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08057kr.322.28
8.000kr.0.07320kr.585.60
12.000kr.0.06950kr.834.00
20.000kr.0.06542kr.1,308.40
28.000kr.0.06303kr.1,764.84
40.000kr.0.06074kr.2,429.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750