
GMC10X7R123K50NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R123K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R123K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R123K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R123K50NT |
Description | CAP0603 X7R .012UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.35800 | kr.3.58 |
50 | kr.0.24960 | kr.12.48 |
100 | kr.0.21500 | kr.21.50 |
500 | kr.0.15796 | kr.78.98 |
1.000 | kr.0.14048 | kr.140.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.11426 | kr.457.04 |
8.000 | kr.0.10454 | kr.836.32 |
12.000 | kr.0.09969 | kr.1,196.28 |
20.000 | kr.0.09431 | kr.1,886.20 |
28.000 | kr.0.09117 | kr.2,552.76 |
40.000 | kr.0.08815 | kr.3,526.00 |
48.000 | kr.0.08672 | kr.4,162.56 |
96.000 | kr.0.08190 | kr.7,862.40 |
100.000 | kr.0.08165 | kr.8,165.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |