
GMC10X7R106M6R3NT | |
|---|---|
DigiKey Part Number | 2571-GMC10X7R106M6R3NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC10X7R106M6R3NT |
Description | CAP CER 10UF 6.3V X7R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC10X7R106M6R3NT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |

