CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R103M100NT

DigiKey Part Number
4713-GMC10X7R103M100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R103M100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R103M100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R103M100NT
Description
CAP0603 X7R .01UF 20% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.530
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23700kr.2.37
50kr.0.15880kr.7.94
100kr.0.13570kr.13.57
500kr.0.09754kr.48.77
1.000kr.0.08582kr.85.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06827kr.273.08
8.000kr.0.06178kr.494.24
12.000kr.0.05854kr.702.48
20.000kr.0.05495kr.1,099.00
28.000kr.0.05286kr.1,480.08
40.000kr.0.05084kr.2,033.60
48.000kr.0.04989kr.2,394.72
96.000kr.0.04667kr.4,480.32
100.000kr.0.04650kr.4,650.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000