
GMC10X7R102K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R102K25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R102K25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R102K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R102K25NT |
Description | CAP0603 X7R 1000PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 50 | kr.0.09380 | kr.4.69 |
| 100 | kr.0.07990 | kr.7.99 |
| 500 | kr.0.05592 | kr.27.96 |
| 1.000 | kr.0.04863 | kr.48.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.03772 | kr.150.88 |
| 8.000 | kr.0.03370 | kr.269.60 |
| 12.000 | kr.0.03169 | kr.380.28 |
| 20.000 | kr.0.02947 | kr.589.40 |
| 28.000 | kr.0.02817 | kr.788.76 |
| 40.000 | kr.0.02692 | kr.1,076.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

