0.22 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R224M50NT

DigiKey Part Number
4713-GMC10X5R224M50NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R224M50NTCT-ND - Cut Tape (CT)
4713-GMC10X5R224M50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R224M50NT
Description
CAP0603 X5R .22UF 20% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.78000kr.7.80
50kr.0.55920kr.27.96
100kr.0.49140kr.49.14
500kr.0.37710kr.188.55
1.000kr.0.34179kr.341.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28901kr.1,156.04
8.000kr.0.26941kr.2,155.28
12.000kr.0.25960kr.3,115.20
20.000kr.0.24873kr.4,974.60
28.000kr.0.24238kr.6,786.64
40.000kr.0.23627kr.9,450.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250