10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R106M16NT

DigiKey Part Number
4713-GMC10X5R106M16NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R106M16NTCT-ND - Cut Tape (CT)
4713-GMC10X5R106M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R106M16NT
Description
CAP0603 X5R 10UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.17900kr.11.79
50kr.0.86220kr.43.11
100kr.0.76460kr.76.46
500kr.0.60014kr.300.07
1.000kr.0.54936kr.549.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47342kr.1,893.68
8.000kr.0.44521kr.3,561.68
12.000kr.0.43109kr.5,173.08
20.000kr.0.41543kr.8,308.60
28.000kr.0.40628kr.11,375.84
40.000kr.0.39748kr.15,899.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250