10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R106K6R3NT

DigiKey Part Number
4713-GMC10X5R106K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R106K6R3NTCT-ND - Cut Tape (CT)
4713-GMC10X5R106K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R106K6R3NT
Description
CAP0603 X5R 10UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36100kr.3.61
50kr.0.24720kr.12.36
100kr.0.21370kr.21.37
500kr.0.15710kr.78.55
1.000kr.0.13967kr.139.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11366kr.454.64
8.000kr.0.10402kr.832.16
12.000kr.0.09919kr.1,190.28
20.000kr.0.09384kr.1,876.80
28.000kr.0.09072kr.2,540.16
40.000kr.0.08772kr.3,508.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750