1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R105K50NT

DigiKey Part Number
4713-GMC10X5R105K50NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R105K50NTCT-ND - Cut Tape (CT)
4713-GMC10X5R105K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R105K50NT
Description
CAP0603 X5R 1UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41840kr.20.92
100kr.0.36520kr.36.52
500kr.0.27566kr.137.83
1.000kr.0.24821kr.248.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20707kr.828.28
8.000kr.0.19180kr.1,534.40
12.000kr.0.18417kr.2,210.04
20.000kr.0.17570kr.3,514.00
28.000kr.0.17076kr.4,781.28
40.000kr.0.16601kr.6,640.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250