
GMC10CG8R2D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG8R2D50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG8R2D50NTCT-ND - Cut Tape (CT) 4713-GMC10CG8R2D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG8R2D50NT |
Description | CAP0603 COG 8.2PF .5PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 50 | kr.0.13060 | kr.6.53 |
| 100 | kr.0.11160 | kr.11.16 |
| 500 | kr.0.07926 | kr.39.63 |
| 1.000 | kr.0.06942 | kr.69.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05476 | kr.219.04 |
| 8.000 | kr.0.04933 | kr.394.64 |
| 12.000 | kr.0.04662 | kr.559.44 |
| 20.000 | kr.0.04361 | kr.872.20 |
| 28.000 | kr.0.04185 | kr.1,171.80 |
| 40.000 | kr.0.04017 | kr.1,606.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

