8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG8R2B50NT

DigiKey Part Number
4713-GMC10CG8R2B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG8R2B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG8R2B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG8R2B50NT
Description
CAP0603 COG 8.2PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50700kr.5.07
50kr.0.35500kr.17.75
100kr.0.30810kr.30.81
500kr.0.23078kr.115.39
1.000kr.0.20700kr.207.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17134kr.685.36
8.000kr.0.15813kr.1,265.04
12.000kr.0.15151kr.1,818.12
20.000kr.0.14418kr.2,883.60
28.000kr.0.13990kr.3,917.20
40.000kr.0.13578kr.5,431.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250