CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG820G50NT

DigiKey Part Number
4713-GMC10CG820G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG820G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG820G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG820G50NT
Description
CAP0603 COG 82PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18180kr.9.09
100kr.0.15620kr.15.62
500kr.0.11264kr.56.32
1.000kr.0.09946kr.99.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07965kr.318.60
8.000kr.0.07233kr.578.64
12.000kr.0.06867kr.824.04
20.000kr.0.06461kr.1,292.20
28.000kr.0.06224kr.1,742.72
40.000kr.0.05996kr.2,398.40
48.000kr.0.05889kr.2,826.72
96.000kr.0.05525kr.5,304.00
100.000kr.0.05506kr.5,506.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000