
GMC10CG820F100NT | |
|---|---|
DigiKey Part Number  | 4713-GMC10CG820F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG820F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG820F100NTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GMC10CG820F100NT  | 
Description  | CAP0603 COG 82PF 1% 100V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.59500 | kr.5.95 | 
| 50 | kr.0.42240 | kr.21.12 | 
| 100 | kr.0.36860 | kr.36.86 | 
| 500 | kr.0.27828 | kr.139.14 | 
| 1.000 | kr.0.25056 | kr.250.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.20903 | kr.836.12 | 
| 8.000 | kr.0.19362 | kr.1,548.96 | 
| 12.000 | kr.0.18591 | kr.2,230.92 | 
| 20.000 | kr.0.17737 | kr.3,547.40 | 
| 28.000 | kr.0.17238 | kr.4,826.64 | 
| 40.000 | kr.0.16758 | kr.6,703.20 | 
| 48.000 | kr.0.16530 | kr.7,934.40 | 
| 96.000 | kr.0.15764 | kr.15,133.44 | 
| 100.000 | kr.0.15724 | kr.15,724.00 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 

