CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG6R8B50NTD

DigiKey Part Number
4713-GMC10CG6R8B50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG6R8B50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG6R8B50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG6R8B50NTD
Description
CAP0603 COG 6.8PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46700kr.4.67
50kr.0.32380kr.16.19
100kr.0.28160kr.28.16
500kr.0.20966kr.104.83
1.000kr.0.18758kr.187.58
2.500kr.0.16433kr.410.82
5.000kr.0.15035kr.751.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13885kr.1,388.50
20.000kr.0.12939kr.2,587.80
30.000kr.0.12466kr.3,739.80
50.000kr.0.11941kr.5,970.50
70.000kr.0.11635kr.8,144.50
100.000kr.0.11340kr.11,340.00
120.000kr.0.11200kr.13,440.00
240.000kr.0.10729kr.25,749.60
250.000kr.0.10704kr.26,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750