
GMC10CG6R8B100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG6R8B100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG6R8B100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG6R8B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R8B100NTD |
Description | CAP0603 COG 6.8PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.53100 | kr.5.31 |
| 50 | kr.0.37380 | kr.18.69 |
| 100 | kr.0.32580 | kr.32.58 |
| 500 | kr.0.24448 | kr.122.24 |
| 1.000 | kr.0.21946 | kr.219.46 |
| 2.500 | kr.0.19315 | kr.482.87 |
| 5.000 | kr.0.17731 | kr.886.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16428 | kr.1,642.80 |
| 20.000 | kr.0.15356 | kr.3,071.20 |
| 30.000 | kr.0.14819 | kr.4,445.70 |
| 50.000 | kr.0.14225 | kr.7,112.50 |
| 70.000 | kr.0.13877 | kr.9,713.90 |
| 100.000 | kr.0.13543 | kr.13,543.00 |
| 120.000 | kr.0.13385 | kr.16,062.00 |
| 240.000 | kr.0.12851 | kr.30,842.40 |
| 250.000 | kr.0.12823 | kr.32,057.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

