
GMC10CG6R8B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG6R8B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG6R8B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG6R8B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R8B100NT |
Description | CAP0603 COG 6.8PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.47400 | kr.4.74 |
| 50 | kr.0.33280 | kr.16.64 |
| 100 | kr.0.28930 | kr.28.93 |
| 500 | kr.0.21556 | kr.107.78 |
| 1.000 | kr.0.19296 | kr.192.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15919 | kr.636.76 |
| 8.000 | kr.0.14666 | kr.1,173.28 |
| 12.000 | kr.0.14039 | kr.1,684.68 |
| 20.000 | kr.0.13345 | kr.2,669.00 |
| 28.000 | kr.0.12939 | kr.3,622.92 |
| 40.000 | kr.0.12549 | kr.5,019.60 |
| 48.000 | kr.0.12364 | kr.5,934.72 |
| 96.000 | kr.0.11742 | kr.11,272.32 |
| 100.000 | kr.0.11709 | kr.11,709.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

